Si7053-A20-IM, Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.3°C, 6 Pins

Фото 1/3 Si7053-A20-IM, Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.3°C, 6 Pins
Изображения служат только для ознакомления,
см. техническую документацию
2780 шт., срок 6 недель
840 руб.
Кратность заказа 5 шт.
5 шт. на сумму 4 200 руб.
Плати частями
от 1 050 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8682983857
Артикул: Si7053-A20-IM

Описание

Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
Si705x Digital Temperature Sensors are composed of a band-gap temperature sensor and a 14-bit ADC. They have been developed with power efficiency in mind featuring minimal self-heating, longer coin-cell battery lifespan and accuracy stability across all temperature and voltage ranges.

Технические параметры

Accuracy ±0.3°C
Interface Type Serial-I2C
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.9 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Operating Temperature Range -40 to+125 °C
Output Type Digital
Package Type DFN
Pin Count 6
Resolution 14 bit
Sensor Function Temperature
Width 3mm
Accuracy: +/-0.3 C
Brand: Silicon Labs
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 90 uA, 3.5 mA
Output Type: Digital
Package / Case: DFN-6
Packaging: Cut Tape
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 14 bit
Series: Si7053
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Type: Digital Temperature Sensor
Вес, г 0.024

Техническая документация

Datasheet
pdf, 588 КБ
Datasheet
pdf, 1116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.