SID1182K-TL, Драйвер МОП-транзистора, высокой и низкой сторон, 4.75В до 5.25В питание, 8А выход, 262нс задержка
![SID1182K-TL, Драйвер МОП-транзистора, высокой и низкой сторон, 4.75В до 5.25В питание, 8А выход, 262нс задержка](https://static.chipdip.ru/lib/604/DOC006604100.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
795 шт., срок 7-9 недель
1 320 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 250 руб.
от 25 шт. —
1 200 руб.
2 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Альтернативные предложения2
Описание
SCALE-iDriver™ ICs
Power Integrations SCALE-iDriver™ ICs are galvanically isolated, single-channel gate driver ICs with output currents from 2.5A to 8A. The ICs operate from -40°C to +125°C at frequencies of up to 250kHz. The Power Integrations SCALE-iDriver ICs feature FluxLink™ magneto-inductive bi-directional communications technology for driver applications up to 1700V. FluxLink technology enhances operational stability and reduces system complexity.
Power Integrations SCALE-iDriver™ ICs are galvanically isolated, single-channel gate driver ICs with output currents from 2.5A to 8A. The ICs operate from -40°C to +125°C at frequencies of up to 250kHz. The Power Integrations SCALE-iDriver ICs feature FluxLink™ magneto-inductive bi-directional communications technology for driver applications up to 1700V. FluxLink technology enhances operational stability and reduces system complexity.
Технические параметры
Brand | Power Integrations |
Configuration | Single |
Factory Pack Quantity | 1000 |
Fall Time | 460 ns |
Manufacturer | Power Integrations |
Maximum Operating Temperature | +150 C |
Maximum Turn-Off Delay Time | 260 ns |
Maximum Turn-On Delay Time | 260 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Operating Supply Current | 16.3 mA |
Output Current | 8 A |
Package / Case | eSOP-R16B-16 |
Packaging | Reel |
Pd - Power Dissipation | 1790 mW |
Product | IGBT, MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 465 ns |
RoHS | Details |
Series | SID11 |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Tradename | FluxLink |
Type | IGBT and MOSFET Driver |
Brand: | Power Integrations |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 460 ns |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 260 ns |
Maximum Turn-On Delay Time: | 260 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 16.3 mA |
Output Current: | 8 A |
Package / Case: | eSOP-R16B-16 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 1790 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 465 ns |
Series: | SID11 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 22 V |
Supply Voltage - Min: | 4.75 V |
Technology: | Si |
Tradename: | FluxLink |
Вес, г | 0.256 |
Техническая документация
Datasheet
pdf, 1990 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.