SLSDA001A, Adapter Board, Simplicity Debug Adapter, For Wireless Starter Kits, ARM Cortex 10-Pin Connector
![Фото 1/4 SLSDA001A, Adapter Board, Simplicity Debug Adapter, For Wireless Starter Kits, ARM Cortex 10-Pin Connector](https://static.chipdip.ru/lib/745/DOC004745205.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/883/DOC025883428.jpg)
![](https://static.chipdip.ru/lib/756/DOC007756903.jpg)
![](https://static.chipdip.ru/lib/453/DOC027453715.jpg)
от 799 руб. × 4 платежа
Описание
The simplicity debug adapter board plugs directly into the debug connector and the simplicity connector on a Wireless Starter Kit (WSTK) or a subset of Starter Kits (STK) and combines selected functionality from these two to a smaller footprint 10pin connector which is more suitable for space constrained designs. The ARM® Cortex® 10-pin debug connector follows the standard Cortex pin-put defined by ARM and allows the WSTKs and STKs to be used to debug hardware designs that use this connector.
• Silicon Labs mini simplicity and ARM Cortex 10pin debug connector, Silicon Labs ISA3 packet trace
• SWD, JTAG, C2, ETM, AEM, PTI, VCOM and Virtual UART (advanced debug features)
Технические параметры
Архитектура Ядра | ARM |
Тип Продукта Микросхемы | Отладчик/Программатор |
Accessory Type | Adapter |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Brand: | Silicon Labs |
Core: | ARM Cortex |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Simplicity Studio |
Interface Type: | 2-Wire, 4-Wire, JTAG, UART |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Adapters |
Subcategory: | Embedded Solutions |
Manufacturer | Silicon Labs |
Part Status | Active |
Standard Package | 1 |
Вес, г | 50 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.