SLVU2.8-4, TVS-диод, TVS, Серия SLVU2, 2.8 В, 15 В, SOIC, 8 вывод(-ов)
см. техническую документацию
от 669 руб. × 4 платежа
Описание
The SLV series EPD TVS Diode Array used for ESD and latch-up protection. It is designed to protect low voltage, state-of-the-art CMOS semiconductors from transients caused by electrostatic discharge (ESD), cable discharge events (CDE), lightning and other induced voltage surges. The device is constructed using Semtech's proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon avalanche diode processes. It features an integrated low capacitance compensation diode that allows the device to be configured to protect one unidirectional line or when paired with a second SLVU2.8, two high-speed line pairs. The low capacitance design of the device means signal integrity is preserved in high-speed applications such as 10/100 Ethernet. The flow-thru design minimizes trace inductance and reduces voltage overshoot associated with ESD events.
• 400W Peak pulse power (tp= 8/20µs)
• Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
• Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
• Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
• Protects two line pairs (four lines)
• Comprehensive pin out for easy board layout
• Low capacitance
• Low leakage current
• Low operating and clamping voltages
• Solid-state EPD TVS process technology
• -55 to 125°C Operating temperature range
Технические параметры
Clamping Voltage Max | 15В |
Reverse Standoff Voltage | 2.8В |
Импульсная Рассеиваемая Мощность | 400Вт |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | Серия SLVU2 |
Максимальная Рабочая Температура | 125°C |
Стиль Корпуса Диода | SOIC |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Product Range | SLV Series; TVS Polarity |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.