SMBJ60CA
![Фото 1/8 SMBJ60CA](https://static.chipdip.ru/lib/902/DOC002902213.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159908.jpg)
![](https://static.chipdip.ru/lib/792/DOC043792625.jpg)
![](https://static.chipdip.ru/lib/848/DOC004848732.jpg)
![](https://static.chipdip.ru/lib/514/DOC006514886.jpg)
![](https://static.chipdip.ru/lib/306/DOC008306357.jpg)
![](https://static.chipdip.ru/lib/517/DOC022517965.jpg)
![](https://static.chipdip.ru/lib/493/DOC036493363.jpg)
5 шт. со склада г.Москва
88 руб.
от 5 шт. —
57 руб.
1 шт.
на сумму 88 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Посмотреть аналоги14
Описание
Solutions for Infrared Motion Detectors
Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.
Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.
Технические параметры
Applications | General Purpose |
Bidirectional Channels | 1 |
California Prop 65 | Warning Information |
Current - Peak Pulse (10/1000Вµs) | 6.2A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
Power - Peak Pulse | 600W |
Power Line Protection | No |
RoHS Status | ROHS3 Compliant |
Series | SMBJ -> |
Supplier Device Package | DO-214AA (SMBJ) |
Type | Zener |
Voltage - Breakdown (Min) | 66.7V |
Voltage - Clamping (Max) @ Ipp | 96.8V |
Voltage - Reverse Standoff (Typ) | 60V |
Вес, г | 0.093 |
Техническая документация
Datasheet
pdf, 1006 КБ
Datasheet
pdf, 972 КБ
Datasheet
pdf, 967 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 967 КБ
Datasheet
pdf, 990 КБ
Datasheet SMBJ12A
pdf, 980 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.