SMPW-CC-J-F, THERMOCOUPLE CONNECTOR, J TYPE, RCPT
см. техническую документацию
от 655 руб. × 4 платежа
Описание
SMPW-CC ultimate thermocouple connector design is ideal for fast and easy connection of TC cable or thermocouple wire via a TC cable clamp assembly. The cap/clamp contains the 4 captive screws and eliminates the small loose screws typical with the traditional metal thermocouple cable clamp. Included are a metal clamp plate, strain relief and grommets.
• Type J female connector with window
• Write-on window
• Accept stranded/solid wire as small as 40AWG up to 20AWG or overbraid, TWSH, armoured up to 5.5mm OD
• Contact washers for quick connect wire termination
• Internal wire divider
• Combination phillips/ slot screws
• Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
• Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
• ANSI colour coded
Технические параметры
Серия | SMPW-CC Series |
Тип Термопары | J |
Тип Электрического Разъема | Receptacle(Посмотреть сопутствующие разъемы) |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.