SS11H-07120-CH, 12 mH 700 mA Common Mode Choke 0.9Ω
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 3 900 руб.
Плати частями
от 975 руб. × 4 платежа
от 975 руб. × 4 платежа
Описание
Passive Components\EMI Filters & Protection\Common Mode Chokes
Kemet standard type SC coil AC line filters are suitable for use as comon mode chokes and in consumer electronics.
Технические параметры
DC Resistance | 0.9Ω |
Inductance | 12 mH |
Maximum Current | 700 mA |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Operating Temperature Range | -25°C →+75°C |
Series | SS |
Termination Style | Solder Pad |
Test Frequency | 1 KHz |
Current Rating (Max) | 700mA |
DC Resistance (DCR) (Max) | 900mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.669"" (17.00mm) |
HTSUS | 8504.31.4065 |
Inductance @ Frequency | 12mH @ 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package | Bulk |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.827"" L x 0.807"" W (21.00mm x 20.50mm) |
Voltage Rating - AC | 250V |
Вес, г | 11 |