SS30V-180145, COMMON MODE FILTER, 14.5MH, 1.8A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
743 руб.
4 шт.
на сумму 3 160 руб.
Плати частями
от 790 руб. × 4 платежа
от 790 руб. × 4 платежа
Описание
Passive Components\EMC / RFI Suppression\Common Mode Chokes / Filters\Radial Leaded Common Mode Chokes / Filters
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H and 10H ferrite materials and equivalents
• Suitable for ≥ 150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Current Rating | 1.8A |
Inductance | 14.5mH |
Product Range | SS30V Series |
DC Ток | 1.8А |
Индуктивность | 14.5мГн |
Линейка Продукции | SS30V Series |
Brand: | KEMET |
Diameter: | 31 mm |
Factory Pack Quantity: | 40 |
Filter Type: | Common mode |
Inductance: | 14.5 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 1.8 A |
Maximum DC Resistance: | 230 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UAL30V18014500 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 KHz |
Вес, г | 35.2 |