SS461R, Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3 V, 24 V
![SS461R, Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3 V, 24 V](https://static.chipdip.ru/lib/115/DOC047115226.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
130 руб.
Добавить в корзину 10 шт.
на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
от 375 руб. × 4 платежа
Описание
Semiconductors - ICs\IC Sensors\Hall Effect Sensors
The SS461R is a versatile, digital Hall Effect Sensor, operated by the magnetic field from a permanent magnet or an electromagnet and designed to respond to alternating North and South poles. The SS361RT is turned on by a North Pole. This latching digital hall effect sensor IC has enhanced sensitivity of only 50G typical, at 25°C (77°F) that often allows for the use of less expensive magnets or wider air gaps. The device offers a robust IC design with reverse polarity protection and 150°C (302°F) capability.
• Latching magnetics
• Enhanced sensitivity
• Wide operating voltage range
• Robust design
Технические параметры
Hall Effect Type | Bipolar |
No. of Pins | 3Pins |
Operating Temperature Max | 150°C |
Operating Temperature Min | -40°C |
Output Current | 20mA |
Sensor Case Style | TO-92 |
Supply Voltage Max | 24V |
Supply Voltage Min | 3V |
Вес, г | 0.13 |