SSHB10H-06171, Дроссель, синфазный режим, сквозное отверстие, 17.1мГн, 600мА, серия SSHB10H
см. техническую документацию
от 660 руб. × 4 платежа
Описание
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape has an efficient effect on the normal noise suppression.
• Proprietary 5HT and 10H ferrite materials and equivalents
• Optimization of magnetic circuit and materia
• One coil to suppress both common and normal noise
• Large inductance due to non-divided bobbin
• Large inductance due to non-divided bobbin
• Low leakage magnetic flux to outside
• Compact size and low height
• UL94 V-0 flame retardant rated base and bobbin
Технические параметры
DC Ток | 600мА |
Индуктивность | 17.1мГн |
Линейка Продукции | SSHB10H Series |
Высота | 15.5 mm |
Длина | 22 mm |
Категория продукта | Синфазные дроссели / фильтры |
Максимальная рабочая температура | + 120 C |
Максимальный постоянный ток | 600 mA |
Минимальная рабочая температура | 25 C |
Подкатегория | Inductors, Chokes Coils |
Размер фабричной упаковки | 300 |
Серия | SSHB10H |
Тестовая частота | 10 kHz |
Тип выводов | Through Hole |
Тип продукта | Common Mode Chokes |
Торговая марка | KEMET |
Ширина | 17 mm |
Вес, г | 10 |