SSRH7HS-M08134, Дроссель, синфазный режим, сквозное отверстие, 13.4мГн, 800мА, серия SSRH7HS-M
![Фото 1/3 SSRH7HS-M08134, Дроссель, синфазный режим, сквозное отверстие, 13.4мГн, 800мА, серия SSRH7HS-M](https://static.chipdip.ru/lib/387/DOC004387029.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC031163791.jpg)
![](https://static.chipdip.ru/lib/890/DOC035890886.jpg)
от 700 руб. × 4 платежа
Описание
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
• Proprietary S18H ferrite material
• High permeability
• High impedance in wide frequency range due to divided bobbin
• Small gear common mode choke for low current applications
• Small gear common mode choke for low current applications
• Operating temperature range from -25°C to +120°C
• UL 94 V-0 flame retardant rated base and bobbin
Технические параметры
DC Ток | 800мА |
Индуктивность | 13.4мГн |
Линейка Продукции | SSRH7HS-M Series |
DC Resistance | 0.50Ω |
Inductance | 13.4 mH |
Maximum Current | 0.8 A |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Operating Temperature Range | -25°C →+120°C |
Series | SSRH7HS-M |
Termination Style | Solder Pad |
Test Frequency | 10 kHz |
Voltage Rating | 250V |
Kind of inductor | common mode |
Manufacturer | KEMET |
Mounting | THT |
Operating current | 0.8A |
Operating temperature | -25…120°C |
Operating voltage | 250V AC |
Resistance | 0.5Ω |
Type of inductor | wire |
Вес, г | 5.1 |