SST26VF064B-104I/SM, Микросхема памяти, FLASH, 64М, SPI, 104МГц [SOIJ-8]
![Фото 1/6 SST26VF064B-104I/SM, Микросхема памяти, FLASH, 64М, SPI, 104МГц [SOIJ-8]](https://static.chipdip.ru/lib/304/DOC005304631.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/395/DOC009395259.jpg)
![](https://static.chipdip.ru/lib/004/DOC021004422.jpg)
![](https://static.chipdip.ru/lib/036/DOC024036049.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
![](https://static.chipdip.ru/lib/036/DOC024036053.jpg)
600 руб.
от 15 шт. —
555 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Telehealth/Medical Solutions
Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.
Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.
Технические параметры
Серия | 26VF | |
Тип памяти | flash | |
Объем памяти | 64 Мбит(8М x 8) | |
Максимальная тактовая частота (скорость) | 104 МГц | |
Интерфейс | SQI, SPI | |
Напряжение питания, В | 2.7…3.6 | |
Рабочая температура, °C | -40…+85 | |
Корпус | SOIC-8(5.30мм) | |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 3245 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3371 КБ
Datasheet SST26VF064B-104I/SO
pdf, 3082 КБ
SST26VF064B
pdf, 3110 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем