STEVAL-LLL005V1, Evaluation Board, STP16CPC26 16-Bit LED Sink Driver, 6 x 10 LED Matrix Display, Bluetooth
![Фото 1/4 STEVAL-LLL005V1, Evaluation Board, STP16CPC26 16-Bit LED Sink Driver, 6 x 10 LED Matrix Display, Bluetooth](https://static.chipdip.ru/lib/802/DOC004802521.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/696/DOC028696977.jpg)
![](https://static.chipdip.ru/lib/816/DOC028816272.jpg)
![](https://static.chipdip.ru/lib/656/DOC040656023.jpg)
от 2 929 руб. × 4 платежа
Описание
LED driver evaluation board ensures a cost effective 6 x 10 LED matrix with individual LED control. The STP16CPC26 low voltage 16bit constant current LED sink driver on the STEVAL-LLL005V1 evaluation board. This board includes a jumper to select between powering the board through a standard DC jack input or a USB Type-C connector as well as two control switches.
• Cost effective 16bit LED driving scheme
• Driver for 6x10 LED matrix with individual LED control and row-wise scanning
• Bluetooth Smart connectivity and Android application for hassle free demonstration
• Connector for stacking multiple LED drivers in daisy chain configuration
• Preconfigured demos (selected through on-board switches (with brightness /speed/blink rate control)
Технические параметры
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Evaluation Board STP16CPC26 |
Base Product Number | STEVAL -> |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 16, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Utilized IC / Part | STP16CPC26 |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STP16CPC26 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-LLL005V1 |
Subcategory: | Development Tools |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
PPAP | No |
Product Category | Optoelectronic Tools |
Supported Device | STP16CPC26 |
Supported Device Technology | LED Driver |
Type | Evaluation Board |
Featured Device | STP16CPC26 |
For Use With | Bluetooth Low Energy and Android App |
Kit Classification | Evaluation Board |
Kit Name | 60 LED(6x10)Cost-Effective Matrix Display |
Вес, г | 27 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.