STGW40H120DF2, БТИЗ транзистор, 80 А, 2.1 В, 468 Вт, 1.2 кВ, TO-247, 3 вывод(-ов)
![STGW40H120DF2, БТИЗ транзистор, 80 А, 2.1 В, 468 Вт, 1.2 кВ, TO-247, 3 вывод(-ов)](https://static.chipdip.ru/lib/026/DOC012026487.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1754 шт., срок 7-9 недель
2 620 руб.
от 5 шт. —
2 380 руб.
от 10 шт. —
2 190 руб.
1 шт.
на сумму 2 620 руб.
Плати частями
от 655 руб. × 4 платежа
от 655 руб. × 4 платежа
Альтернативные предложения2
Описание
1200V H Series Trench Gate Field-Stop IGBTs
STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at T J =150°C, minimal collector current turn off tail, and very low saturation voltage (V CE(sat) ) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive V CE(sat ) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at T J =150°C, minimal collector current turn off tail, and very low saturation voltage (V CE(sat) ) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive V CE(sat ) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Технические параметры
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 2.1 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 80 A |
Continuous Collector Current Ic Max: | 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Gate-Emitter Leakage Current: | 250 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package/Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 468 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Series: | STGW40H120DF2 |
Subcategory: | IGBTs |
Technology: | Si |
Вес, г | 8.2 |
Техническая документация
Datasheet
pdf, 636 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.