STIPNS1M50SDT-H, Умный модуль питания (IPM), МОП-транзистор, 500 В, 1 А, 1 кВ, NSDIP, SLLIMM-nano
![Фото 1/2 STIPNS1M50SDT-H, Умный модуль питания (IPM), МОП-транзистор, 500 В, 1 А, 1 кВ, NSDIP, SLLIMM-nano](https://static.chipdip.ru/lib/686/DOC001686281.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/721/DOC041721998.jpg)
от 890 руб. × 4 платежа
Описание
SLLIMM-Nano small low-loss intelligent moulded module IPM, 3-phase inverter, 2A, 1.7ohm max 500V MOSFET. It provides a compact, high performance AC motor drive in a simple, rugged design. It is composed of six MOSFETs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted and a comparator that can be used to design a fast and efficient protection circuit.
• Optimized for low electromagnetic interference
• 3.3V, 5V, 15V CMOS/TTL input comparators with hysteresis and pull-down/pull-up resistors
• Undervoltage lockout
• Internal bootstrap diode
• Interlocking function
• Comparator for fault protection against overtemperature and overcurrent
• Optimized pinout for easy board layout
• NTC for temperature control (UL 1434 CA 2 and 4)
Технические параметры
Напряжение Изоляции | 1кВ |
Номинальное Напряжение (Vces / Vdss) | 500В |
Серия Интеллектуального Модуля Питания (IPM) | SLLIMM-nano |
Стиль Корпуса Интеллектуального Модуля Питания | NSDIP |
Ток (Ic / Id) | 1А |
Управляющее Устройство Умного Модуля Питания | МОП-транзистор |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 3 Output |
Operating Frequency: | 25 kHz |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 15 V |
Output Current: | 1 A |
Package / Case: | NSDIP-26L |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 10.8 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
REACH - SVHC: | Details |
Series: | STIPNS1M50SDT-H |
Subcategory: | PMIC-Power Management ICs |
Tradename: | SLLIMM |
Type: | 3 Phase |
Вес, г | 4.6 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.