STIPQ5M60T-HZ, Умный модуль питания (IPM), МОП-транзистор, 600 В, 5 А, 1.5 кВ, N2DIP, SLLIMM-nano
![Фото 1/3 STIPQ5M60T-HZ, Умный модуль питания (IPM), МОП-транзистор, 600 В, 5 А, 1.5 кВ, N2DIP, SLLIMM-nano](https://static.chipdip.ru/lib/362/DOC004362350.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/612/DOC007612133.jpg)
![](https://static.chipdip.ru/lib/450/DOC029450430.jpg)
от 639 руб. × 4 платежа
Описание
SLLIMM™-nano (small low-loss intelligent moulded module) in N2DIP-26L type Z package provides a compact, high performance AC motor drive in a simple, rugged design. It is composed of six N channel MDmesh™ DM2 power MOSFETs with intrinsic fast-recovery diode and three half bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is designed to allow a better and easy screw on heatsink. It is optimized for thermal performance and compactness in built-in motor applications or other low-power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted and a comparator that can be used to design a fast and efficient protection circuit. Typical applications include 3-phase inverters for motor drives, dish washers, refrigerator compressors, heating systems, air-conditioning fans, draining and recirculation pumps.
• IPM 5A, 600V, 1ohm RDS(on), 3-phase power MOSFET inverter bridge with control ICs for gate driving
• Optimized for low electromagnetic interference
• 3.3V, 5V, 15V CMOS/TTL input comparators with hysteresis and pull-down/pull-up resistors
• Undervoltage lockout, internal bootstrap diode
• Interlocking function, shutdown function
• Comparator for fault protection against overtemperature and overcurrent
• Op-amp for advanced current sensing, optimized pinout for easy board layout
• NTC for temperature control (UL 1434 CA 2 and 4)
• Isolation ratings of 1500Vrms/min
• UL recognition (UL 1557, file E81734)
Технические параметры
Линейка Продукции | SLLIMM-nano 2nd Series |
Напряжение Изоляции | 1.5кВ |
Номинальное Напряжение (Vces / Vdss) | 600В |
Серия Интеллектуального Модуля Питания (IPM) | SLLIMM-nano |
Стиль Корпуса Интеллектуального Модуля Питания | N2DIP |
Ток (Ic / Id) | 5А |
Управляющее Устройство Умного Модуля Питания | МОП-транзистор |
Base Product Number | STIPQ5 -> |
Configuration | 3 Phase Inverter |
Current | 80mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Package / Case | 26-PowerDIP Module (0.846"", 21.48mm) |
REACH Status | REACH Unaffected |
Series | SLLIMMв„ў -> |
Type | MOSFET |
Voltage | 600V |
Voltage - Isolation | 1500Vrms |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 3 Output |
Operating Frequency: | 25 kHz |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 15 V |
Output Current: | 5 A |
Package / Case: | N2DIP-26L type Z |
Packaging: | Tube |
Pd - Power Dissipation: | 12.8 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | STIPQ5M60T-HZ |
Subcategory: | PMIC-Power Management ICs |
Tradename: | SLLIMM |
Type: | 3 Phase |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.