STM32MP157CAD3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
6 170 руб.
от 5 шт. —
5 740 руб.
от 10 шт. —
5 510 руб.
1 шт.
на сумму 6 170 руб.
Плати частями
от 1 544 руб. × 4 платежа
от 1 544 руб. × 4 платежа
Альтернативные предложения2
Описание
STM32MP1 Microprocessor Series
STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 cores architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core leverages the STM32 MCU ecosystem.
STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 cores architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core leverages the STM32 MCU ecosystem.
Технические параметры
Brand: | STMicroelectronics |
Core: | ARM Cortex A7, ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 708 kB |
Data ROM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1104 |
I/O Voltage: | 1.71 V to 3.6 V |
Instruction Type: | Floating Point |
Interface Type: | CAN, I2C, SAI, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 256 kB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 209 MHz, 650 MHz |
Maximum Operating Temperature: | +125 C |
Memory Type: | DDR3, DDR3L, LPDDR2, LPDDR3 |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of I/Os: | 98 I/O |
Number of Timers/Counters: | 29 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | TFBGA-257 |
Packaging: | Tray |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | STM32MP1 |
Subcategory: | Microprocessors-MPU |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Datasheet
pdf, 3167 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.