SU9V-05020, Фильтр, линейный, синфазный режим, AC, 2мГн, 500мА, SU 9V серия
![SU9V-05020, Фильтр, линейный, синфазный режим, AC, 2мГн, 500мА, SU 9V серия](https://static.chipdip.ru/lib/612/DOC010612145.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
283 руб.
9 шт.
на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
от 699 руб. × 4 платежа
Описание
Smart Meter Solutions
KEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.
KEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.
Технические параметры
Brand: | KEMET |
Diameter: | 17 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Filter Type: | Common mode |
Inductance: | 2 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 500 mA |
Maximum DC Resistance: | 1 Ohms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package/Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSU9V0502000 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SU-9V |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 kHz |
Type: | High Frequency Common Mode Filters |
Техническая документация
Datasheet
pdf, 471 КБ