SU9VF-05030, Фильтр, линейный, синфазный режим, AC, 3мГн, SU 9VF серия
![SU9VF-05030, Фильтр, линейный, синфазный режим, AC, 3мГн, SU 9VF серия](https://static.chipdip.ru/lib/754/DOC043754455.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
241 руб.
8 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Power Conversion Components YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Brand: | KEMET |
Diameter: | 17 mm |
Factory Pack Quantity: | 1000 |
Filter Type: | Common mode |
Inductance: | 3 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 500 mA |
Maximum DC Resistance: | 1 Ohms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Vertical Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSU9VF050300 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 kHz |
Type: | Line Filter |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 445 КБ