T4112002031-000, Разъем Кабеля, 3-полюсное, M12, гнездо, M12, Female, 3 Positions, Винтовое Гнездо
![Фото 1/6 T4112002031-000, Разъем Кабеля, 3-полюсное, M12, гнездо, M12, Female, 3 Positions, Винтовое Гнездо](https://static.chipdip.ru/lib/505/DOC044505659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/341/DOC008341899.jpg)
![](https://static.chipdip.ru/lib/517/DOC021517904.jpg)
![](https://static.chipdip.ru/lib/517/DOC021517907.jpg)
![](https://static.chipdip.ru/lib/739/DOC028739411.jpg)
![](https://static.chipdip.ru/lib/084/DOC030084280.jpg)
1 330 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 140 руб.
Добавить в корзину 2 шт.
на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
от 665 руб. × 4 платежа
Описание
Описание Вилка, M12, PIN: 3, "мама", код A-DeviceNet / CANopen, на провод Характеристики
Категория | Разъем |
Технические параметры
Applications | Industrial |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled |
Base Product Number | T41120 -> |
Cable Opening | 0.236"" ~ 0.315"" (6.00mm ~ 8.00mm) |
Color | Black, Silver |
Connector Type | Plug, Female Sockets |
Contact Finish - Mating | Gold |
Contact Finish Thickness - Mating | 3.00Вµin (0.076Вµm) |
Contact Material | Bronze |
Current Rating (Amps) | 4A |
ECCN | EAR99 |
Fastening Type | Threaded |
Features | Backshell, Coupling Nut |
HTSUS | 8536.69.4020 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Insert Material | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line), Right Angle |
Number of Positions | 3 |
Operating Temperature | -40В°C ~ 85В°C |
Orientation | A |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | M12 -> |
Shell Finish | Nickel |
Shell Material | Brass |
Shell Size - Insert | M12-3 |
Shielding | Unshielded |
Termination | Screw |
Voltage Rating | 250V |
Body Style: | Right Angle |
Brand: | TE Connectivity |
Coding: | A Coded |
Description/Function: | PG9 Cable Feed |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Number of Contacts: | 3 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Type: | Right Angle |
Body Orientation | Right Angle |
Coding | A |
Connector Size | M12 |
Contact Gender | Female |
Current Rating | 4.0A |
IP Rating | IP67, IP68 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Plug/Socket | Socket |
Pole Format | 3P |
Shell Size | 20 |
Termination Method | Screw |
Вес, г | 26 |