T4112012081-000, Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, T411 Series

Фото 1/3 T4112012081-000, Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, T411 Series
Изображения служат только для ознакомления,
см. техническую документацию
5 760 руб.
1 шт. на сумму 5 760 руб.
Плати частями
от 1 440 руб. × 4 платежа
Номенклатурный номер: 8002712991
Артикул: T4112012081-000
Бренд: TE Connectivity

Описание

Connectors\Circular Connectors\Industrial Circular Connectors
TE’s M8/M12 connectors continues to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation.

Технические параметры

Body Orientation Right Angle
Coding A
Connector Size M12
Contact Gender Female
Contact Material Bronze
Contact Plating Gold over Nickel
Current Rating 2.0A
IP Rating IP67
Mating Type Threaded
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Contacts 8
Plug/Socket Plug
Pole Format 8P
Series T411
Shell Size 20
Termination Method Cable
Voltage Rating 30 V
Вес, г 72

Техническая документация

Datasheet
pdf, 7360 КБ