T4133012051-000, Разъем Кабеля, M12, Female, 5 Positions, Гнездо для Пайки, Прямой Монтаж в Панель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 040 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 740 руб.
2 шт.
на сумму 4 080 руб.
Плати частями
от 1 020 руб. × 4 платежа
от 1 020 руб. × 4 платежа
Описание
Разъемы\Разъемы и Компоненты для Датчиков\Разъемы для Датчиков
Описание Гнездо, M12, PIN: 5, "мама", код A-DeviceNet / CANopen, пайка, IP67 Характеристики Категория | Разъем |
Технические параметры
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Socket |
Circular Connector Insulation Material Type | Polyamide 66 GF25 |
Circular Connector Shell Size | 18 |
Circular Connector Type | Receptacle |
Connector & Contact Terminates To | Printed Circuit Board |
Connector System | Wire-to-Panel |
Contact Current Rating (Max) | 4 A |
Contacts Preloaded | Yes |
Environmental Protection | IP67 |
Environmental Protection Type | Elastomer Sealed |
Factory Installed Backshell | No |
Field Serviceable | No |
IP Water Sealing Level | IP67 |
Keying | A |
Keying & Polarized Position Locations | A |
Number of Positions | 5 |
Number of Power Positions | 0 |
Number of Signal Positions | 5 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 60 VAC |
O-Ring Material | Silicone |
Packaging Quantity | 1 |
Peripheral Seal Material | Silicone |
Polarization Code | A |
Product Type | Connector |
Reverse Gender | Yes |
Sealable | Yes |
Shell Base Material | Copper Alloy |
Shell Plating Material | Nickel |
Shell Type | Metal |
Shielded | No |
Wire Size | 18-24 AWG |
Body Style: | Straight |
Brand: | TE Connectivity |
Coding: | A Coded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67, IP68 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Number of Contacts: | 5 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
REACH - SVHC: | Details |
Shell Style: | Receptacle |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Thread Size: | M12 |
Type: | Straight |
Body Orientation | Straight |
Coding | A |
Connector Size | M12 |
Contact Gender | Female |
Current Rating | 4.0A |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Pole Format | 5P |
Series | M12 |
Series Number | T4133012 |
Shell Size | 18 |
Termination Method | Solder |
Voltage Rating | 60 V |
Вес, г | 18.5 |
Техническая документация
Datasheet
pdf, 7360 КБ
Документация
pdf, 766 КБ