T521D226M035ATE040, Танталовый полимерный конденсатор, 22 мкФ, ± 20%, 35 В, D, 0.04 Ом, 2917 [7343 метрический]
![Фото 1/4 T521D226M035ATE040, Танталовый полимерный конденсатор, 22 мкФ, ± 20%, 35 В, D, 0.04 Ом, 2917 [7343 метрический]](https://static.chipdip.ru/lib/387/DOC004387344.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/361/DOC026361070.jpg)
![](https://static.chipdip.ru/lib/790/DOC032790539.jpg)
![](https://static.chipdip.ru/lib/130/DOC047130638.jpg)
от 864 руб. × 4 платежа
Описание
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
• Volumetrically efficient
• Stable temperature characteristics
• High ripple current capability
• High reliability
• 100% Surge current tested
• Low profile design
• Halogen-free epoxy
• High frequency capacitance retention
• 100% Accelerated steady state aging
Технические параметры
Номинальная емкость,мкФ | 22 | |
Единица измерения | мкф | |
Высота изделия | 2.8мм | |
Длина изделия | 7.3мм | |
Допуск Емкости | ±20% | |
Емкость | 22мкФ | |
Код Размера Производителя | D | |
Корпус Конденсатора / Пакет | 2917(7343 метрический) | |
Линейка Продукции | T52X/T530 KO-CAP(r)Series | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Наименование серии | T52X KO-CAP(r) | |
Напряжение (DC) | 35В | |
Пульсирующий ток | 2.4А | |
Ширина изделия | 4.3мм | |
Эффективное Последовательное Сопротивление | 0.04Ом | |
Brand: | KEMET | |
Capacitance: | 22 uF | |
Case Code - in: | 2917 | |
Case Code - mm: | 7343 | |
Dissipation Factor DF: | 10% | |
ESR: | 40 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Leakage Current: | 77 uA | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Mfr Case Code: | D Case | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Package/Case: | 2917(7343 metric) | |
Product Category: | Tantalum Capacitors-Polymer | |
Product Type: | Tantalum Capacitors | |
Product: | Tantalum Organic Polymer Low ESR | |
Ripple Current: | 2.4 A | |
Series: | T521 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Tradename: | KO-CAP | |
Type: | High Voltage Polymer Electrolytic Capacitors | |
Voltage Rating DC: | 35 VDC | |
Capacitance | 22µF | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 10% | |
Electrolyte Type | Solid | |
Equivalent Series Resistance | 40mΩ | |
Leakage Current | 77 μA | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Polarised | Polar | |
Series | T521 | |
Technology | Polymer | |
Tolerance | ±20% | |
Voltage | 35V dc | |
Вес, г | 0.35 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»