TANGO39/1M/SMAM/S/S/17, Антенна, шайбообразная, 433МГц, 2дБ, вертикальная, панельная
![TANGO39/1M/SMAM/S/S/17, Антенна, шайбообразная, 433МГц, 2дБ, вертикальная, панельная](https://static.chipdip.ru/lib/648/DOC043648440.jpg)
см. техническую документацию
от 1 635 руб. × 4 платежа
Описание
The Tango 39 is a very compact puck shaped antenna tuned to the 433MHz - ISM band. With a diameter of 46mm and height of 15mm it will fit comfortably on to most surfaces. This puck antenna is well suited to mounting securely for outside use in all weathers. The M12 x 8mm long screw thread provides a firm fix to its mounting surface. Furthermore, it has an adhesive base for dual mounting purposes and to prevent the risk of water ingress when used in outdoor environments. The Tango 39 is ideal for unlicensed band based applications that need a high performance antenna that can be mounted securely and remotely from the modem.
• Ideal for unlicensed band based applications that need a high performance antenna that can be mounted securely and remotely from the modem
Технические параметры
Линейка Продукции | Tango |
Монтаж Антенны | 0 |
Поляризация Антенны | 0 |
Тип Антенны | 0 |
Вес, г | 300 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.