TCJD226M035R0070, Танталовый полимерный конденсатор, 22 мкФ, 35 В, Серия TCJ, ± 20%, D, 0.07 Ом
![TCJD226M035R0070, Танталовый полимерный конденсатор, 22 мкФ, 35 В, Серия TCJ, ± 20%, D, 0.07 Ом](https://static.chipdip.ru/lib/515/DOC006515211.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
465 шт., срок 7-9 недель
180 руб.
Мин. кол-во для заказа 15 шт.
15 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Альтернативные предложения1
Описание
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.
Технические параметры
Номинальная емкость,мкФ | 22 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance: | 22 uF | |
Case Code - in: | 2917 | |
Case Code - mm: | 7343 | |
Dissipation Factor DF: | 6% | |
ESR: | 70 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Leakage Current: | 77 uA | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +105 C | |
Mfr Case Code: | D Case | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Package / Case: | 2917(7343 metric) | |
Product Category: | Tantalum Capacitors-Polymer | |
Product Type: | Tantalum Capacitors | |
Product: | Tantalum Organic Polymer Low ESR | |
Ripple Current: | 1.3 A | |
Series: | TCJ J-CAP | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Tradename: | J-CAP | |
Voltage Rating DC: | 35 VDC | |
Вес, г | 0.354 |
Техническая документация
Datasheet
pdf, 1004 КБ
Конденсаторы танталовые импортные
pdf, 119 КБ
Конденсаторы танталовые чип импортные
pdf, 296 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.