4.7Ω 1kW Wire Wound Chassis Mount Resistor TE1000B4R7J ±5%
![Фото 1/2 4.7Ω 1kW Wire Wound Chassis Mount Resistor TE1000B4R7J ±5%](https://static.chipdip.ru/lib/352/DOC003352234.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/932/DOC007932531.jpg)
25 920 руб.
1 шт.
на сумму 25 920 руб.
Плати частями
от 6 480 руб. × 4 платежа
от 6 480 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications.
Технические параметры
Maximum Operating Temperature | +255°C |
Maximum Temperature Coefficient | +440ppm/°C |
Minimum Operating Temperature | -25°C |
Minimum Temperature Coefficient | -440ppm/°C |
Overall Diameter | 60mm |
Package/Case | Tubular |
Power Rating | 1kW |
Resistance | 4.7Ω |
Series | TE |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Base Product Number | TE1000-> |
Coating, Housing Type | Silicone Coated |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Flame Proof, Safety |
HTSUS | 8533.29.0000 |
Lead Style | Solder Lugs |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Brackets |
Package | Bulk |
Package / Case | Radial, Tubular |
RoHS Status | RoHS Compliant |
Size / Dimension | 2.362"" Dia x 11.811"" L(60.00mm x 300.00mm) |
Temperature Coefficient | В±440ppm/В°C |
Вес, кг | 1.68 |
Техническая документация
Datasheet
pdf, 280 КБ