47Ω 75W Wire Wound Chassis Mount Resistor THS7547RJ ±5%

Фото 1/3 47Ω 75W Wire Wound Chassis Mount Resistor THS7547RJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
9 800 руб.
1 шт. на сумму 9 800 руб.
Плати частями
от 2 450 руб. × 4 платежа
Номенклатурный номер: 8837039461
Артикул: THS7547RJ
Бренд: TE Connectivity

Описание

Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.

Технические параметры

Maximum Temperature Coefficient +50ppm/°C
Minimum Temperature Coefficient -50ppm/°C
Package/Case Aluminium Housed
Power Rating 75W
Resistance 47Ω
Series THS75
Technology Wire Wound
Termination Style Solder Lug
Tolerance ±5%
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 10
Features: Aluminum Housed Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +275 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: -55 C to+275 C
Packaging: Bulk
Part # Aliases: 1879363-9
Power Rating: 75 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Resistance: 47 Ohms
Series: THS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Voltage Rating: 1.4 kV
Вес, г 92

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet
pdf, 123 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»