TLC7226CN, ЦАП, 8 бит, 143 Квыборок/с, Параллельный, 11.4В до 16.5В, -5.5В до 0В, DIP, 20 вывод(-ов)
![Фото 1/5 TLC7226CN, ЦАП, 8 бит, 143 Квыборок/с, Параллельный, 11.4В до 16.5В, -5.5В до 0В, DIP, 20 вывод(-ов)](https://static.chipdip.ru/lib/683/DOC001683637.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/846/DOC021846021.jpg)
![](https://static.chipdip.ru/lib/872/DOC025872833.jpg)
![](https://static.chipdip.ru/lib/603/DOC007603048.jpg)
![](https://static.chipdip.ru/lib/239/DOC025239114.jpg)
от 1 035 руб. × 4 платежа
Описание
The TLC7226CN is a four 8-bit voltage-output Digital-to-analog Converter (DAC) with output buffer amplifiers and interface logic on a single monolithic chip. Separate on-chip latches are provided for each of the four DACs. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS-compatible 5V input port. Control inputs A0 and A1 determine which DAC is loaded when WR goes low. The control logic is speed compatible with most 8-bit MPUs. The voltage mode configuration of the DACs allows the TLC7226 to be operated from a single power supply rail at a reference of 10V. The TLC7226 is fabricated in a LinBiCMOS™ process that has been specifically developed to allow high-speed digital logic circuits and precision analog circuits to be integrated on the same chip. The TLC7226 has a common 8-bit data bus with individual DAC latches. This provides versatile control architecture for simple interface to microprocessors. All latch-enable signals are level triggered.
• Microprocessor compatible
• Single supply operation possible
• CMOS technology
Технические параметры
Интерфейс данных | параллельный | |
Диапазон Напряжения Питания | 11.4В до 16.5В, -5.5В до 0В | |
Количество Выводов | 20вывод(-ов) | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Разрешение (бит) | 8бит | |
Стиль Корпуса АЦП / ЦАП | DIP | |
Тип Входного Канала | Параллельный | |
Частота Выборки | 143Квыборок/с | |
Architecture | R-2R | |
Base Product Number | TLC7226 -> | |
Data Interface | Parallel | |
Differential Output | No | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) | |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Operating Temperature | 0В°C ~ 70В°C | |
Output Type | Voltage - Buffered | |
Package | Tube | |
Package / Case | 20-DIP (0.300"", 7.62mm) | |
REACH Status | REACH Unaffected | |
Reference Type | External | |
RoHS Status | ROHS3 Compliant | |
Settling Time | 20Вµs | |
Supplier Device Package | 20-PDIP | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, -5.5V | |
Conversion Rate | 143ksps | |
Digital Interface Type | Parallel | |
Full Scale Error | ±2LSB | |
Integral Nonlinearity Error | ±1LSB | |
Maximum Operating Temperature | 70 °C | |
Maximum Settling Time | 20µs | |
Minimum Operating Temperature | 0 °C | |
Number of DAC Channels | 4 | |
Output Polarity | Bipolar, Unipolar | |
Package Type | PDIP | |
Pin Count | 20 | |
Power Supply Type | Dual, Single | |
Resolution | 8 bit | |
Typical Single Supply Voltage | 15 V | |
Voltage Reference | External | |
Analog Supply Voltage: | -5.5 V to 0 V, 11.4 V to 16.5 V | |
Architecture: | R-2R | |
Brand: | Texas Instruments | |
Digital Supply Voltage: | -5.5 V to 0 V, 11.4 V to 16.5 V | |
DNL - Differential Nonlinearity: | +/-1 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Gain Error: | 0.1%FSR | |
INL - Integral Nonlinearity: | +/-1 LSB | |
Interface Type: | Parallel | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Channels: | 4 Channel | |
Number of Converters: | 4 Converter | |
Operating Supply Voltage: | -300 mV to 17 V | |
Output Type: | Voltage Buffered | |
Package / Case: | PDIP-20 | |
Packaging: | Tube | |
Power Consumption: | 90 mW | |
Product Category: | Digital to Analog Converters-DAC | |
Product Type: | DACs-Digital to Analog Converters | |
Resolution: | 8 bit | |
Sampling Rate: | 143 kS/s | |
Series: | TLC7226 | |
Settling Time: | 20 us | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 15.75 V | |
Supply Voltage - Min: | 14.25 V | |
Вес, г | 1.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем