TLC7226CN, DAC Quad 8 bit-, 143ksps, ±2LSB Parallel, 20-Pin PDIP
![Фото 1/5 TLC7226CN, DAC Quad 8 bit-, 143ksps, ±2LSB Parallel, 20-Pin PDIP](https://static.chipdip.ru/lib/846/DOC021846022.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/683/DOC001683636.jpg)
![](https://static.chipdip.ru/lib/872/DOC025872833.jpg)
![](https://static.chipdip.ru/lib/603/DOC007603048.jpg)
![](https://static.chipdip.ru/lib/239/DOC025239114.jpg)
3 100 руб.
1 шт.
на сумму 3 100 руб.
Плати частями
от 775 руб. × 4 платежа
от 775 руб. × 4 платежа
Описание
Semiconductors\Data Converters\Digital to Analogue Converters
The Texas Instruments TLC7226 consist of four 8-bit voltage-output digital-to-analog converters (DACs) with output buffer amplifiers and interface logic on a single monolithic chip.
Технические параметры
Architecture | R-2R, Resistor String |
Conversion Rate | 143ksps |
Digital Interface Type | Parallel |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±1LSB |
Maximum Operating Temperature | 70 °C |
Maximum Settling Time | 20µs |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Number of DAC Channels | 4 |
Output Polarity | Bipolar, Unipolar |
Package Type | PDIP |
Pin Count | 20 |
Power Supply Type | Dual, Single |
Resolution | 8 bit |
Typical Single Supply Voltage | 15 V |
Voltage Reference | External |
Base Product Number | TLC7226 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 8 |
Number of D/A Converters | 4 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 20-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 20Вµs |
Supplier Device Package | 20-PDIP |
Voltage - Supply, Analog | 11.4V ~ 16.5V, -5.5V |
Диапазон Напряжения Питания | 11.4В до 16.5В, -5.5В до 0В |
Количество Выводов | 20вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Разрешение (бит) | 8бит |
Стиль Корпуса АЦП / ЦАП | DIP |
Тип Входного Канала | Параллельный |
Частота Выборки | 143Квыборок/с |
Analog Supply Voltage: | -5.5 V to 0 V, 11.4 V to 16.5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | -5.5 V to 0 V, 11.4 V to 16.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Gain Error: | 0.1%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | -300 mV to 17 V |
Output Type: | Voltage Buffered |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Power Consumption: | 90 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Sampling Rate: | 143 kS/s |
Series: | TLC7226 |
Settling Time: | 20 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 15.75 V |
Supply Voltage - Min: | 14.25 V |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet TLC7226CN
pdf, 1246 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем