TLE4971A120N5UE0001XUMA1, Датчик Тока, 210 кГц, TISON, 8 вывод(-ов), 3.1 В, 3.5 В

Фото 1/3 TLE4971A120N5UE0001XUMA1, Датчик Тока, 210 кГц, TISON, 8 вывод(-ов), 3.1 В, 3.5 В
Изображения служат только для ознакомления,
см. техническую документацию
2 330 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 930 руб.
от 25 шт.1 680 руб.
2 шт. на сумму 4 660 руб.
Плати частями
от 1 165 руб. × 4 платежа
Номенклатурный номер: 8017511625
Артикул: TLE4971A120N5UE0001XUMA1

Описание

Полупроводники - Микросхемы\Микросхемы Датчиков\Датчики Тока

TLE4971A120N5UE0001XUMA1 is a TLE4971 high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. This well-established and robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. The sensor is equipped with internal self diagnostic feature. Typical applications are on-board chargers as well as any kind of drives. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. Application includes on board charger (OBC), electrical drives (up to 690V), auxiliary drives, photovoltaic inverter, EV-chargers, general purpose inverters power supplies.

• AEC-Q100 grade 1 qualified, pre-calibrated sensor, maximum junction temperature is 130°C
• 120A range, UL-certified product type, PG-TISON-8-5 package
• Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
• SMD package with very small form factor, 8x8mm for easy integration and board area saving
• Single supply voltage range from 3.1V to 3.5V
• Highly accurate, scalable, DC and AC current sensing
• Typical bandwidth of 210kHz
• Excellent stability of offset over temperature and lifetime
• High robustness to voltage slew rates up to 10V/ns
• Differential sensor principle ensures superior magnetic stray field suppression

Технические параметры

Количество Выводов 8вывод(-ов)
Максимальная Рабочая Температура 125°C
Максимальное Напряжение Питания 3.5В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 3.1В
Полоса Пропускания 210кГц
Стиль Корпуса Микросхемы Датчика TISON
Mounting Type Surface Mount
Offset Voltage 1.5V
Package Type PG-TISON-8-5
Pin Count 8

Техническая документация

Datasheet
pdf, 734 КБ