TLLR4401, Светодиод, слабый ток, Красный, Сквозное Отверстие, T-1 (3mm), 2 мА, 1.9 В, 635 нм
![Фото 1/6 TLLR4401, Светодиод, слабый ток, Красный, Сквозное Отверстие, T-1 (3mm), 2 мА, 1.9 В, 635 нм](https://static.chipdip.ru/lib/162/DOC004162291.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/260/DOC008260937.jpg)
![](https://static.chipdip.ru/lib/310/DOC025310290.jpg)
![](https://static.chipdip.ru/lib/178/DOC035178808.jpg)
![](https://static.chipdip.ru/lib/446/DOC047446990.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
110 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 100 шт. —
49 руб.
25 шт.
на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
от 689 руб. × 4 платежа
Описание
Оптоэлектроника и Дисплеи\Светодиодные Продукты\Стандартные Одноцветные Светодиоды - <75мА
Red 619nm LED Indication - Discrete 1.9V Radial
Технические параметры
Длина волны,нм | 635 | |
Размер линзы,мм | 3 | |
Цвет линзы | Красный | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.40.20.00 | |
Type | Uni-Color | |
Product Category | Standard LED | |
Color | Red | |
Number of LEDs | 1 | |
LED Material | GaAsP | |
Lens Shape Type | Circular | |
Lens Dimensions (mm) | 2.9x2.9x3.5 | |
Lens Appearance | Colored Diffused | |
Mounting Orientation | Top Mount | |
Intensity | 2mcd | |
Dominant Wavelength (nm) | 625(Max) | |
Peak Wavelength (nm) | 635 | |
Viewing Angle (°) | 50 | |
Maximum Forward Current (mA) | 7 | |
Test Current (mA) | 2 | |
Maximum Forward Voltage (V) | 2.4 | |
Reverse Voltage (V) | 20(Typ) | |
Maximum Power Dissipation (mW) | 20 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 100 | |
Lead Standoff | Yes | |
Supplier Color | Red | |
High Power | No | |
High Brightness | Yes | |
Packaging | Tape and Reel | |
Standard Package Name | T-1 | |
Pin Count | 2 | |
Supplier Package | T-1 | |
Mounting | Through Hole | |
Diameter | 3.2 | |
Package Height | 4.5 | |
PCB changed | 2 | |
Lead Shape | Through Hole | |
Base Product Number | TLLR4401 -> | |
Configuration | Standard | |
Current - Test | 2mA | |
ECCN | EAR99 | |
Height (Max) | 6.10mm | |
HTSUS | 8541.40.2000 | |
Lens Size | 3.20mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Diffused | |
Millicandela Rating | 2mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 3mm | |
Viewing Angle | 50В° | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Wavelength - Dominant | 619nm | |
Wavelength - Peak | 635nm | |
Brand | Vishay Semiconductors | |
Factory Pack Quantity | 5000 | |
If - Forward Current | 2 mA | |
Illumination Color | Red | |
LED Size | T-1(3 mm) | |
Lens Color/Style | Tinted, Diffused | |
Lens Dimensions | 2.9 mm x 2.9 mm x 3.5 mm | |
Lens Shape | Dome | |
Luminous Intensity | 2 mcd | |
Manufacturer | Vishay | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Operating Supply Voltage | 1.9 V | |
Peak Wavelength | 635 nm | |
Power Rating | 20 mW | |
Product | Red LEDs | |
Product Type | LED-Standard | |
Subcategory | LEDs | |
Vf - Forward Voltage | 1.9 V | |
Vr - Reverse Voltage | 20 V | |
Wavelength/Color Temperature | 618.5 nm | |
Dominant Wavelength | 625 nm | |
Forward Voltage | 2.4 V | |
LED Colours | Red | |
Lens Colour | Red | |
Number of Pins | 2 | |
Package Type | 3mm(T-1) | |
Front | convex | |
LED colour | red | |
LED current | 2mA | |
LED diameter | 3mm | |
LED lens | diffused, red | |
Luminosity | 1…2mcd | |
Number of terminals | 2 | |
Operating voltage | 1.9…2.4V | |
Terminal pitch | 2.54mm | |
Type of diode | LED | |
Wavelength | 612…625nm | |
Вес, г | 0.114 |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet
pdf, 190 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLLR4401
pdf, 194 КБ