TLV5606ID, ЦАП, 10 бит, 102 Квыборок/с, Последовательный, 2.7В до 3.3В, 4.5В до 5.5В, SOIC, 8 вывод(-ов)
![Фото 1/2 TLV5606ID, ЦАП, 10 бит, 102 Квыборок/с, Последовательный, 2.7В до 3.3В, 4.5В до 5.5В, SOIC, 8 вывод(-ов)](https://static.chipdip.ru/lib/171/DOC012171135.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
от 650 руб. × 4 платежа
Описание
The TLV5606ID is a 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible 4-wire serial interface. The 4-wire serial interface allows glueless interface to TMS320, SPI, QSPI and MICROWIRE serial ports. The TLV5606 is programmed with a 16-bit serial string containing 4 control and 10 data bits. Developed for a wide range of supply voltages, the TLV5606 can operate from 2.7 to 5.5V. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class AB output stage to improve stability and reduce settling time. The settling time of the DAC is programmable to allow the designer to optimize speed versus power dissipation. The settling time is chosen by the control bits within the 16-bit serial input string. A high-impedance buffer is integrated on the REFIN terminal to reduce the need for a low source impedance drive to the terminal.
• Programmable settling time vs power consumption
• Ultralow power consumption
• Compatible with TMS320 and SPI serial ports
• Power-down mode
• Buffered high-impedance reference input
• Monotonic over temperature
• Green product and no Sb/Br
Технические параметры
Интерфейс данных | Последовательный | |
Диапазон Напряжения Питания | 2.7В до 3.3В, 4.5В до 5.5В | |
Количество Выводов | 8вывод(-ов) | |
Максимальная Рабочая Температура | 85°C | |
Минимальная Рабочая Температура | -40°C | |
Разрешение (бит) | 10бит | |
Стиль Корпуса АЦП / ЦАП | SOIC | |
Тип Входного Канала | Последовательный | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Частота Выборки | 102Квыборок/с | |
Architecture | String DAC | |
Base Product Number | TLV5606 -> | |
Data Interface | SPI | |
Differential Output | No | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
INL/DNL (LSB) | В±0.5, В±0.2 | |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Operating Temperature | -40В°C ~ 85В°C | |
Output Type | Voltage - Buffered | |
Package | Tube | |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) | |
REACH Status | REACH Unaffected | |
Reference Type | External | |
RoHS Status | ROHS3 Compliant | |
Settling Time | 20Вµs | |
Supplier Device Package | 8-SOIC | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Analog Supply Voltage: | 2.7 V to 5.5 V | |
Architecture: | Resistor-String | |
Brand: | Texas Instruments | |
Digital Supply Voltage: | 2.7 V to 5.5 V | |
DNL - Differential Nonlinearity: | +/-0.2 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 75 | |
Gain Error: | 0.6%FSR | |
INL - Integral Nonlinearity: | +/-0.5 LSB | |
Interface Type: | 3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Number of Converters: | 1 Converter | |
Operating Supply Current: | 900 uA | |
Output Type: | Voltage | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Power Consumption: | 0.9 mW | |
Product Category: | Digital to Analog Converters-DAC | |
Product Type: | DACs-Digital to Analog Converters | |
Reference Type: | External | |
Resolution: | 10 bit | |
Sampling Rate: | 102 kS/s | |
Series: | TLV5606 | |
Settling Time: | 3 us | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.7 V | |
Вес, г | 0.25 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем