TOP243GN-TL, AC/DC Converter, Flyback, 85 to 265 VAC In, DIP-7
![Фото 1/2 TOP243GN-TL, AC/DC Converter, Flyback, 85 to 265 VAC In, DIP-7](https://static.chipdip.ru/lib/674/DOC001674795.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/714/DOC032714652.jpg)
от 720 руб. × 4 платежа
Описание
TOPSwitch™-GX extended power, design flexible, EcoSmart, integrated off-line switcher uses same proven topology as TOPSwitch, cost effectively integrating high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. Depending on package type, either 1 or 3 additional pins over TOPSwitch standard DRAIN, SOURCE and CONTROL terminals allow the following functions: line sensing (OV/UV, line feed forward/DCMAX reduction), accurate externally set current limit, remote ON/OFF, synchronization to an external lower frequency and frequency selection (132KHz/ 66KHz). 132KHz frequency reduces transformer/power supply size. Features hysteretic thermal shutdown for automatic fault recovery. Large thermal hysteresis prevents PC board overheating. Extremely low consumption in remote off mode (80mW at 110VAC, 160mW at 230VAC).
• O/P power of 13W (adapter), 25W (open frame) at 230VAC/9W (adapter), 15W (open frame) at 85-265VAC
• Lower system cost, high design flexibility, EcoSmart™ energy efficient
• Extended power range for higher power applications
• Features eliminate or reduce cost of external components
• Fully integrated soft-start for minimum stress/overshoot
• Externally programmable accurate current limit, wider duty cycle for more power
• Frequency lowered with load for high standby efficiency
• Line undervoltage detection, no turn off glitches, line overvoltage shutdown
• Line feed-forward with max duty cycle reduction rejects line ripple and limits DCMAX at high line
• Frequency jittering reduces EMI and EMI filtering costs
Технические параметры
Класс Мощности | 15Вт |
Количество Выводов | 7вывод(-ов) |
Линейка Продукции | TOPSwitch-GX Series |
Максимальная Рабочая Температура | 150°C |
Максимальное Входное Напряжение AC | 265В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение AC | 85В |
Стиль Корпуса Преобразователя AC / DC | DIP |
Топология (Общая Схема Соединений) | Обратноходовой |
Уровень Чувствительности к Влажности (MSL) | MSL 4-72 часа |
Brand | Power Integrations |
Duty Cycle - Max | 83% |
Factory Pack Quantity | 1000 |
Input / Supply Voltage - Max | 265 VAC |
Input / Supply Voltage - Min | 85 VAC |
Manufacturer | Power Integrations |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1.6 mA |
Output Voltage | 12 V |
Package / Case | SMD-8 |
Packaging | Reel |
Product Category | AC/DC Converters |
RoHS | Details |
Series | TOP243 |
Switching Frequency | 132 kHz |
Tradename | TopSwitch |
Type | Off Line Switcher |
Вес, г | 2 |
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.