TOP243PN

Фото 1/4 TOP243PN
Изображения служат только для ознакомления,
см. техническую документацию
857 шт., срок 7-9 недель
520 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.490 руб.
от 25 шт.457 руб.
5 шт. на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8012521640
Бренд: Power Integrations

Описание

AC/DC CONVERTER, FLYBACK, DIP-7; Input Voltage AC Min:85V; Input Voltage AC Max:265V; AC / DC Converter Case Style:DIP; No. of Pins:7Pins; Power Rating:15W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Control Features Frequency Control
Duty Cycle 66.5%
Fault Protection Current Limiting, Over Temperature, Over Voltage
Frequency - Switching 66kHz ~ 132kHz
Internal Switch(s) Yes
Manufacturer Power Integrations
Mounting Type Through Hole
Operating Temperature -40В°C ~ 150В°C(TJ)
Output Isolation Isolated
Package / Case 8-DIP(0.300", 7.62mm), 7 Leads
Packaging Tube
Part Status Not For New Designs
Power (Watts) 25W
Series TOPSwitchВ®-GX
Supplier Device Package DIP-8B
Topology Flyback
Voltage - Breakdown 700V
Voltage - Supply (Vcc/Vdd) -
Brand: Power Integrations
Duty Cycle - Max: 83%
Factory Pack Quantity: Factory Pack Quantity: 50
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Manufacturer: Power Integrations
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 1.6 mA
Output Voltage: 12 V
Package / Case: DIP-8
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: TOP243
Subcategory: PMIC-Power Management ICs
Switching Frequency: 132 kHz
Tradename: TopSwitch
Type: Off Line Converter
Current Limit 0.802A
Input Voltage Range 85 → 265 V ac
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 →+150 °C
Package Type DIPB
Pin Count 7
Width 4.7mm
Brand Power Integrations
Duty Cycle - Max 83%
Factory Pack Quantity 50
Input / Supply Voltage - Max 265 VAC
Input / Supply Voltage - Min 85 VAC
Mounting Style Through Hole
Operating Supply Current 1.6 mA
Output Voltage 12 V
Product Category AC/DC Converters
RoHS Details
Switching Frequency 132 kHz
Tradename TopSwitch
Type Off Line Switcher
Unit Weight 0.080001 oz

Техническая документация

Datasheet
pdf, 2212 КБ
Datasheet TOP246
pdf, 2174 КБ
Datasheet TOP250
pdf, 2220 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.