TOY0057, Educational & Maker Kit, Creator-4Claying Interactive

Фото 1/3 TOY0057, Educational & Maker Kit, Creator-4Claying Interactive
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
5 920 руб.
1 шт. на сумму 5 920 руб.
Плати частями
от 1 480 руб. × 4 платежа
Номенклатурный номер: 8006259526
Артикул: TOY0057
Бренд: DFRobot

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Другие Платы для Обучения и Разработки\Комплекты Разработчика - Другие Платы для Обучения и Разработки

Creator-claying interactive kit is a fun-to-play kit that combines the fun of sculpting with ultralight clay and building interactive circuits around it. It is a great way of helping kids to learn the basics of electronics and to play with sensor kit in an easy and intuitive way. This kit contains not only vibrant coloured, toxic free lightweight modelling clay but also high quality colour LEDs and motion sensors to make sculptures alive. With up to 5 colours of clay and 2 colours of LEDs, users will be able to create a full colour spectrum and make their creation look fabulous. Users can make use of these LEDs as eyes, stars or whatever they want and use the motion sensor as a trigger.

• Fully knead before use
• Sealed for preservation, avoid direct sunlight
• Spring some water to continue kneading if the surface is dry
• Let it dry naturally in the air
• Prohibit children from eating the clay or choking
• Fully dry the electronic component, if it got wet
• Slowly pull and plug to replace the LEDs
• Check the battery if the LEDs can't light up

Технические параметры

Вес, г 570

Техническая документация

Datasheet TOY0057
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.