TOY0083, Educational & Maker Kit, BOSON Inventor
см. техническую документацию
от 15 784 руб. × 4 платежа
Описание
BOSON inventor kit is a set of coding free electronic building blocks for young inventors, STEM educators and tinkerers. The kit breaks down complicated circuits into simple, functional modules that are easy to understand. The kit requires no coding or soldering and is ideal as a STEM classroom teaching tool. Boson modules have built-in magnets and can be used with screws and LEGO. Boson modules can be fixed on a wide variety of materials such as paper, wood, fabric, whiteboards or user's own LEGO creation. It has 12 Activity cards that teach kids how to build interactive projects with LEGO blocks, wearable materials and attached cardboards instantly.
• Infinite possibilities to be explored
• Adult supervision is recommended for children under 8 years old
• Dimension is 22 x 34mm and 34 x 48mm
• Package dimension is 130 x 220 x 300mm
• Includes total of 37 modules
Технические параметры
Accessory Category | Parts Kit |
Product Name | Boson Inventor Kit for BBC micro:bit and Arduino |
Вес, кг | 2.02 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.