TPS51916RUKR, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 5 шт. —
205 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
TPS51916 Synchronous Buck Controller
Texas Instruments TPS51916 Synchronous Buck Controller provides a complete power supply for DDR2, DDR3, and DDR3L memory systems. The TPS51916 integrates a synchronous buck regulator controller with a 2A sink/source tracking LDO and buffered low noise reference. The TPS51916 power solution employs D-CAP™ mode coupled with 300kHz/400kHz frequencies for ease of use and fast transient response or D-CAP2 mode coupled with higher 500kHz/670kHz frequencies to support ceramic output capacitors without an external compensation circuit. Texas Instruments TPS51916 synchronous buck controller provides rich useful functions as well as excellent power supply performance.
Texas Instruments TPS51916 Synchronous Buck Controller provides a complete power supply for DDR2, DDR3, and DDR3L memory systems. The TPS51916 integrates a synchronous buck regulator controller with a 2A sink/source tracking LDO and buffered low noise reference. The TPS51916 power solution employs D-CAP™ mode coupled with 300kHz/400kHz frequencies for ease of use and fast transient response or D-CAP2 mode coupled with higher 500kHz/670kHz frequencies to support ceramic output capacitors without an external compensation circuit. Texas Instruments TPS51916 synchronous buck controller provides rich useful functions as well as excellent power supply performance.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TPS51916EVM-746 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage: | 3 V to 28 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 3 Output |
Operating Supply Current: | 600 uA |
Output Current: | 2 A, 20 A |
Output Type: | VDDQ, VREF, VTT |
Output Voltage: | 600 mV |
Package / Case: | WQFN-20 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Series: | TPS51916 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 300 kHz to 670 kHz |
Topology: | Buck |
Type: | Step-Down Controller Plus LDO |
Вес, г | 0.12 |
Техническая документация
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем
Похожие товары