TRS3-50MLR00, Thermostat Switch, Reed Switch, TRS Series, Axial, 50 °C, Normally Open, 100 Vdc
![Фото 1/2 TRS3-50MLR00, Thermostat Switch, Reed Switch, TRS Series, Axial, 50 °C, Normally Open, 100 Vdc](https://static.chipdip.ru/lib/491/DOC004491119.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/012/DOC008012634.jpg)
от 1 060 руб. × 4 платежа
Описание
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
• High reliability for on/off operations
• High-speed response
• Long operational life and excellent environmental durability
• Extremely simple circuit design
• High-speed response
• Long operational life and excellent environmental durability
• Extremely simple circuit design
• Compact, light and easy to handle
• Dust, explosion and corrosion-proof
• Wide range of operating temperatures available from -10°C to +130°C
• Excellent temperature accuracy of ±2.5°C
• RoHS/REACH compliant
Технические параметры
Thermal Reed Switch Contact Type | Make |
Допустимый предел температуры отключения | ±2.5°C |
Клеммы теплового герконового переключателя | Кабели |
Линейка Продукции | TRS Series |
Максимальная мощность открытия / закрытия | 35Вт AC/10Вт DC |
Максимальное напряжение открытия / закрытия | 140В AC/200В DC |
Максимальное Сопротивление Контакта | 0.15Ом |
Максимальный перепад температуры | 10°C |
Максимальный ток открытия / закрытия | 500мА |
Минимальный ток открытия / закрытия | 1мА |
Температура Переключения | 50°C |
Тип монтажа | Осевой |
Current Rating - AC | 0.5A (140V) |
Current Rating - DC | 0.5A (200V) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Package | Bulk |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Switching Cycles | 100K |
Switching Temperature | 122В°F (50В°C) |
Termination Style | Wire Leads |
Tolerance | В±4.5В°F (В±2.5В°C) |
Вес, г | 8.5 |