TRS5-100BLRVU, Thermostat Switch, Reed Switch, TRS Series, 100 °C, Normally Closed, 200 Vdc, L Shaped Fixing Bar
![Фото 1/3 TRS5-100BLRVU, Thermostat Switch, Reed Switch, TRS Series, 100 °C, Normally Closed, 200 Vdc, L Shaped Fixing Bar](https://static.chipdip.ru/lib/491/DOC004491119.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/720/DOC040720987.jpg)
![](https://static.chipdip.ru/lib/131/DOC047131767.jpg)
от 849 руб. × 4 платежа
Описание
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
• Voltage rating is 200VDC
• Maximum opening/ closing voltage is 264VAC
• Maximum opening/ closing current is 0.275A AC/DC
• Maximum opening/ closing power is 60.5W AC
• High-speed response
• Long operational life and excellent environmental durability
• Extremely simple circuit design
• Compact, light and easy to handle
• Dust, explosion and corrosion-proof
• Wide range of operating temperatures available from -10°C to +130°C
• Excellent temperature accuracy of ±2.5°C
• RoHS/REACH compliant
• UL approved
Технические параметры
Thermal Reed Switch Contact Type | Break |
Допустимый предел температуры отключения | ±2.5°C |
Клеммы теплового герконового переключателя | Кабели |
Линейка Продукции | TRS Series |
Максимальная мощность открытия / закрытия | 60.5Вт AC |
Максимальное напряжение открытия / закрытия | 264В AC |
Максимальное Сопротивление Контакта | 0.15Ом |
Максимальный перепад температуры | 10°C |
Максимальный ток открытия / закрытия | 275мА |
Минимальный ток открытия / закрытия | 1мА |
Органы Утверждения и Согласования | UL |
Температура Переключения | 100°C |
Тип монтажа | Осевой |
Contact Configuration | SPST |
Contact Material | Fe-Ni Alloy |
Contact Resistance | 150mΩ |
Maximum Switching Current | 270mA |
Maximum Switching Power | 60.5W |
Maximum Switching Voltage | 264V ac |
Mounting Type | Through Hole |
Width | 8.2 Dia.(Without Clamp)mm |
Вес, г | 8.5 |