TRS5-60BCR01, Thermostat Switch, Reed Switch, TRS Series, 60 °C, Normally Closed, 100 Vdc, Lead Terminal
![TRS5-60BCR01, Thermostat Switch, Reed Switch, TRS Series, 60 °C, Normally Closed, 100 Vdc, Lead Terminal](https://static.chipdip.ru/lib/491/DOC004491119.jpg)
см. техническую документацию
от 1 050 руб. × 4 платежа
Описание
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
• High reliability for on/off operations
• High-speed response
• Long operational life and excellent environmental durability
• Extremely simple circuit design
• High-speed response
• Long operational life and excellent environmental durability
• Extremely simple circuit design
• Compact, light and easy to handle
• Dust, explosion and corrosion-proof
• Wide range of operating temperatures available from -10°C to +130°C
• Excellent temperature accuracy of ±2.5°C
• RoHS/REACH compliant
Технические параметры
Thermal Reed Switch Contact Type | Break |
Допустимый предел температуры отключения | ±2.5°C |
Клеммы теплового герконового переключателя | Wire Leads |
Линейка Продукции | TRS Series |
Максимальная мощность открытия / закрытия | 60.5Вт AC/10Вт DC |
Максимальное напряжение открытия / закрытия | 140В AC/200В DC |
Максимальное Сопротивление Контакта | 0.15Ом |
Максимальный перепад температуры | 10°C |
Максимальный ток открытия / закрытия | 550мА |
Минимальный ток открытия / закрытия | 1мА |
Температура Переключения | 60°C |
Тип монтажа | Осевой |
Вес, г | 3.1 |