TRS5-80BLRU, Thermostat Switch, Reed Switch, TRS Series, 80 °C, Normally Closed, 100 Vdc, L Shaped Fixing Bar
см. техническую документацию
от 1 225 руб. × 4 платежа
Описание
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
• Voltage rating is 100VDC
• Maximum opening/ closing voltage is 140VAC/200VDC
• Maximum opening/ closing current is 0.55A AC/DC
• Maximum opening/ closing power is 60.5W AC/10W DC
• High-speed response
• Long operational life and excellent environmental durability
• Extremely simple circuit design
• Compact, light and easy to handle
• Dust, explosion and corrosion-proof
• Wide range of operating temperatures available from -10°C to +130°C
• Excellent temperature accuracy of ±2.5°C
• RoHS/REACH compliant
• UL and CSA approved
Технические параметры
Thermal Reed Switch Contact Type | Break |
Допустимый предел температуры отключения | ±2.5°C |
Клеммы теплового герконового переключателя | Кабели |
Линейка Продукции | TRS Series |
Максимальная мощность открытия / закрытия | 50Вт AC |
Максимальное напряжение открытия / закрытия | 140В AC |
Максимальное Сопротивление Контакта | 0.15Ом |
Максимальный перепад температуры | 10°C |
Максимальный ток открытия / закрытия | 500мА |
Минимальный ток открытия / закрытия | 1мА |
Органы Утверждения и Согласования | CSA, UL |
Температура Переключения | 80°C |
Тип монтажа | Осевой |
Circuit | SPST-NC |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Package | Bulk |
Package / Case | Axial |
REACH Status | REACH Unaffected |
Reset Temperature | 158В°F (70В°C) |
RoHS Status | ROHS3 Compliant |
Switching Cycles | 100K |
Switching Temperature | 176В°F (80В°C) |
Termination Style | Wire Leads - 8"" (203.2mm) |
Tolerance | В±4.5В°F (В±2.5В°C) |
Video File | KEMET TRS and OHD Thermal Sensors | Digi-Key Daily |
Contact Configuration | SPST-NC |
Contact Material | Fe-Ni Alloy |
Contact Resistance | 150mΩ |
Maximum Switching Current | 500mA |
Maximum Switching Power | 50W |
Maximum Switching Voltage | 140V ac |
Width | 8.2 Dia.(Without Clamp)mm |
Вес, г | 23.59 |