U2903A, Male SCSI-2 to Male SCSI-2 Cable 1m

Фото 1/5 U2903A, Male SCSI-2 to Male SCSI-2 Cable 1m
Изображения служат только для ознакомления,
см. техническую документацию
76 130 руб.
1 шт. на сумму 76 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009103202
Артикул: U2903A

Описание

Cables & Wires\Computer Cables\SCSI Cables
Want a high-speed link between your data acquisition system and accessories like printers or optical drives?

Технические параметры

Connector Type A SCSI-2
Connector Type B SCSI-2
Connector 1 Gender Male
Connector 2 Gender Male
Fastener Type Thumbscrew
Series U2903A
Sheath Colour Black
Brand: Keysight
Connection Method: Screw
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Number of Positions: 100 Position
Product Category: Terminal Block Interface Modules
Product Type: Terminal Block Interface Modules
Product: Terminal Boards
Series: U2600A
Subcategory: Terminal Blocks
Termination Style: Screw
Type: Interface Modules

Техническая документация