U3606B Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

Фото 1/5 U3606B Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
509 600 руб.
1 шт. на сумму 509 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007466093
Артикул: U3606B

Описание

Test & Measurement\Multimeters & Accessories\Multimeters
Looking for an all-in-one solution that juggles voltage, current and resistance measurements? Effectively gauge values with this bench multimeter from Keysight Technologies.

Технические параметры

Absolute Maximum AC Current Measurement 3A ac
Absolute Maximum AC Voltage Measurement 750V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Current Measurement 3A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Best AC Current Accuracy ±0.5%+0.1
Best AC Voltage Accuracy ±0.2%+0.1
Best Capacitance Measurement Accuracy ±1%+0.5
Best DC Current Accuracy ±0.15%+0.007
Best DC Voltage Accuracy ±0.025%
Best Resistance Measurement Accuracy ±0.25%+0.05
Capacitance Measurement Resolution 0.01nF
DC Current Measurement Resolution 0.1µA dc
DC Voltage Measurement Resolution 0.1µV dc
Display Type Digital
Maximum Frequency 100kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Model Number p U3606B
Multimeter Type Bench
Safety Category Level CAT I, CAT II
Safety Category Voltage 300 V, 750 V, 1000V
True RMS Yes
Width 226mm
Calibrated RSCAL
Вес, г 5

Техническая документация