V04A286M-B623A, 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04 Series 24V dc

Фото 1/2 V04A286M-B623A, 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04 Series 24V dc
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 310 руб.
1 шт. на сумму 46 310 руб.
Плати частями
от 11 579 руб. × 4 платежа
Номенклатурный номер: 8746835915
Артикул: V04A286M-B623A

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Solenoid Valves
Direct the flow of air in your systems with this poppet-type solenoid valve from IMI Norgren. It's a 2/2 unit, which means it has two ports (inlet and outlet) and operates in two positions, so it's a versatile option for the distribution of compressed and filtered, as well as lubricated and non-lubricated air.

Технические параметры

Actuation Type Solenoid/Spring
Body Material Zinc Alloy
Connection Port Thread G 1/8
Function 2/2
Manufacturer Series V04
Maximum Flow Rate 190L/min
Maximum Operating Pressure 10bar
Maximum Operating Temperature +50°C
Minimum Operating Pressure 0bar
Minimum Operating Temperature -20°C
Mounting Style Inline, Manifold
Number of Ports 2
Number of Positions 2
Solenoid Fitted Yes
Solenoid Voltage 24V dc
Thread Size 1/8in
Thread Standard G
Вес, г 272

Техническая документация

Datasheet
pdf, 230 КБ
Datasheet V04A286M-B629A
pdf, 134 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.