VAOL-5EUV8T4, LED, PURPLE, T-1 3/4 (5MM), 100MCD, 385NM
![VAOL-5EUV8T4, LED, PURPLE, T-1 3/4 (5MM), 100MCD, 385NM](https://static.chipdip.ru/lib/439/DOC030439326.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7-9 недель
420 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
270 руб.
от 100 шт. —
190 руб.
6 шт.
на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
от 630 руб. × 4 платежа
Альтернативные предложения1
Описание
UV LEDs
VCC Ultraviolet (UV) LED series demonstrates high resistance to shock and vibration vs. traditional filament-based light sources, making them more reliable in the field. The VCC UV LED series provides low power consumption and is ideal for portable, battery-operated, or handheld devices. These UV LEDs are available in 3mm and 5mm thru-hole packages with wavelengths of 385nm and 405nm. Both VCC LED package styles are available with a narrow 15° and slightly wider 30 viewing angle.
VCC Ultraviolet (UV) LED series demonstrates high resistance to shock and vibration vs. traditional filament-based light sources, making them more reliable in the field. The VCC UV LED series provides low power consumption and is ideal for portable, battery-operated, or handheld devices. These UV LEDs are available in 3mm and 5mm thru-hole packages with wavelengths of 385nm and 405nm. Both VCC LED package styles are available with a narrow 15° and slightly wider 30 viewing angle.
Технические параметры
Длина волны,нм | 385 | |
Размер линзы,мм | 5 | |
Brand: | VCC | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Ultraviolet(UVA) | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 100 mcd | |
Manufacturer: | VCC | |
Maximum Operating Temperature: | +80 C | |
Minimum Operating Temperature: | -20 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | Through Hole | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | UV LEDs(Ultraviolet) | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3 V | |
Viewing Angle: | 15 deg | |
Wavelength/Color Temperature: | 385 nm | |
Вес, г | 0.284 |
Техническая документация
Datasheet
pdf, 389 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.