VIPER17LD

VIPER17LD
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва
98 руб.
от 5 шт.81 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 9000469150
Бренд: STMicroelectronics

Описание

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 1000
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 8.5 V
Isolation: Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.8 mA
Output Current: 420 mA
Output Power: 9 W
Output Voltage: 800 V
Package / Case: SIOC-16 Narrow
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: VIPER17
Subcategory: PMIC-Power Management ICs
Switching Frequency: 60 kHz
Topology: Flyback
Tradename: VIPerPlus
Type: Off Line Converter
Вес, г 0.9

Техническая документация

Datasheet
pdf, 2078 КБ
Datasheet STEVAL-ISA124V1
pdf, 2376 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.