VLDR1235G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 19 шт.
от 25 шт. —
79 руб.
19 шт.
на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
от 665 руб. × 4 платежа
Описание
The Vishay red dome lens SMD LED has been designed in a small untinted and clear moulded package with lens for surface mounting as gullwing or reverse gullwing version.
Технические параметры
Forward Voltage | 2.2 V |
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Series | Power |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 6000 |
Height | 2.8 mm |
If - Forward Current | 50 mA |
Illumination Color | Red |
Length | 2.3 mm |
Lens Color/Style | Clear |
Lens Dimensions | 1.8 mm |
Lens Shape | Dome |
Luminous Intensity | 14500 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | SMD-2 |
Packaging | Reel |
Peak Wavelength | 632 nm |
Power Rating | 200 mW |
Product Category | Standard LEDs-SMD |
RoHS | Details |
Vf - Forward Voltage | 2.2 V |
Viewing Angle | 22 deg |
Vr - Reverse Voltage | 5 V |
Wavelength/Color Temperature | 624 nm |
Width | 2.3 mm |
Case | Gull wing |
Dimensions | 2.3x2.3x2.8mm |
Front | convex |
LED colour | red |
LED current | 70mA |
Luminosity | 9000…14500(typ)-35500mcd |
Mounting | SMD |
Operating voltage | 1.9…2.7V |
Type of diode | power LED |
Wavelength | 619…631nm |
Техническая документация
Datasheet
pdf, 312 КБ
Документация
pdf, 232 КБ