VSMB2948RG, ИК излучатель, 940 нм, 25 °, SMD, 15 мВт/ср, 15 нс, 15 нс
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 100 шт. —
63 руб.
20 шт.
на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
от 750 руб. × 4 платежа
Описание
High-Power, High-Speed Infrared Emitters Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.
Технические параметры
Beam Angle: | 50 deg |
Brand: | Vishay Semiconductors |
Factory Pack Quantity: | 6000 |
Fall Time: | 15 ns |
If - Forward Current: | 100 mA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package/Case: | SMD-2 |
Packaging: | Reel, Cut Tape |
Power Rating: | 160 mW |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 20 mW/sr |
Rise Time: | 15 ns |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.35 V |
Wavelength: | 940 nm |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 216 КБ