WF08U66R5BTL, SMD Chip Resistor, 66.5 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
см. техническую документацию
от 680 руб. × 4 платежа
Описание
The WF08U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF08U series resistors are used in medical equipments, measuring instruments, communication devices, computers and printers.
• Resistance range includes E24 & E192 decade values from 4.7ohm to 1Mohm
• EIA 0805 case size
• ±25ppm/°C high performance TCR
• Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% and ±1% tolerance
• Operating temperature range of -55°C to 155°C
• High reliability and stability
• Low current noise
• Continuous working voltage of 100V and rated power of 100mW
Технические параметры
Номин.сопротивление | 66.5 | |
Единица измерения | Ом | |
Operating Temperature Max | 155°C | |
Operating Temperature Min | -55°C | |
Power Rating | 100mW | |
Product Length | 2mm | |
Product Range | WF Series | |
Product Width | 1.25mm | |
Resistance | 66.5ohm | |
Resistance Tolerance | 0.1% | |
Resistor Case / Package | 0805(2012 Metric) | |
Resistor Technology | Thin Film | |
Resistor Type | Precision | |
Temperature Coefficient | 25ppm/C | |
Voltage Rating | 100V | |
Вес, г | 33.65 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.