WHS5-2R2JT075, Резистор в сквозное отверстие, 2.2 Ом, Серия WHS, 5 Вт, ± 5%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 шт., срок 7-9 недель
200 руб.
Мин. кол-во для заказа 13 шт.
от 50 шт. —
114 руб.
13 шт.
на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
от 650 руб. × 4 платежа
Альтернативные предложения1
Описание
Fixed Resistors
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.
Технические параметры
Brand: | Welwyn Components/TT Electronics |
Diameter: | 7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Manufacturer: | TT Electronics |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Packaging: | Reel, Cut Tape |
Power Rating: | 5 W |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Resistance: | 2.2 Ohms |
Series: | WHS |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | Axial |
Tolerance: | 5% |
Voltage Rating: | 500 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1326 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.